Schaffner 275 (Dual Load) μH, 69 (Dual Load) μH Leaded Inductor, Max SRF:3 (Single Load) MHz, 7 (Dual Load) MHz, 2A
- RS Stock No.:
- 883-7816
- Mfr. Part No.:
- RS622-2-02
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-7816
- Mfr. Part No.:
- RS622-2-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Inductance | 275 (Dual Load) μH, 69 (Dual Load) μH | |
Maximum DC Current | 2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 140 (Single Load) mΩ, 70 (Dual Load) mΩ | |
Length | 18mm | |
Depth | 31mm | |
Height | 29.3mm | |
Dimensions | 18 x 31 x 29.3mm | |
Maximum Self Resonant Frequency | 3 (Single Load) MHz, 7 (Dual Load) MHz | |
Lead Pitch | 12.5mm | |
Series | RS | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Inductance 275 (Dual Load) μH, 69 (Dual Load) μH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 140 (Single Load) mΩ, 70 (Dual Load) mΩ | ||
Length 18mm | ||
Depth 31mm | ||
Height 29.3mm | ||
Dimensions 18 x 31 x 29.3mm | ||
Maximum Self Resonant Frequency 3 (Single Load) MHz, 7 (Dual Load) MHz | ||
Lead Pitch 12.5mm | ||
Series RS | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- TH
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)