Schaffner 10 (Dual Load) μH, 40 (Dual Load) μH Common Mode Choke, Max SRF:18 (Single Load) MHz, 22 (Dual Load) MHz, 4A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
883-7803
Mfr. Part No.:
RS614-4-02
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

10 (Dual Load) μH, 40 (Dual Load) μH

Maximum DC Current

4A

Mounting Type

Radial

Maximum DC Resistance

20 (Dual Load) mΩ, 40 (Single Load) mΩ

Length

15.5mm

Depth

23mm

Height

25mm

Dimensions

15.5 x 23 x 25mm

Maximum Self Resonant Frequency

18 (Single Load) MHz, 22 (Dual Load) MHz

Lead Pitch

10mm

Series

RS

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

COO (Country of Origin):
TH

RS Series differential-mode filtration chokes (symmetric)


Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.

Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings


Schaffner Leaded Inductors (Chokes)