Schaffner 10 (Dual Load) μH, 40 (Dual Load) μH Common Mode Choke, Max SRF:18 (Single Load) MHz, 22 (Dual Load) MHz, 4A
- RS Stock No.:
- 883-7780
- Mfr. Part No.:
- RS514-4-02
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-7780
- Mfr. Part No.:
- RS514-4-02
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Inductance | 10 (Dual Load) μH, 40 (Dual Load) μH | |
Maximum DC Current | 4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 20 (Dual Load) mΩ, 40 (Single Load) mΩ | |
Length | 21.5mm | |
Depth | 22.5mm | |
Height | 13.2mm | |
Dimensions | 21.5 x 22.5 x 13.2mm | |
Maximum Self Resonant Frequency | 18 (Single Load) MHz, 22 (Dual Load) MHz | |
Lead Pitch | 20.1mm | |
Series | RS | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.8mm | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Inductance 10 (Dual Load) μH, 40 (Dual Load) μH | ||
Maximum DC Current 4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 20 (Dual Load) mΩ, 40 (Single Load) mΩ | ||
Length 21.5mm | ||
Depth 22.5mm | ||
Height 13.2mm | ||
Dimensions 21.5 x 22.5 x 13.2mm | ||
Maximum Self Resonant Frequency 18 (Single Load) MHz, 22 (Dual Load) MHz | ||
Lead Pitch 20.1mm | ||
Series RS | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||