Schaffner 16 (Dual Load) μH, 65 (Dual Load) μH Common Mode Choke, Max SRF:17 (Single Load) MHz, 25 (Dual Load) MHz, 2A
- RS Stock No.:
- 883-7762
- Mfr. Part No.:
- RS512-2-02
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 883-7762
- Mfr. Part No.:
- RS512-2-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 16 (Dual Load) μH, 65 (Dual Load) μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 30 (Dual Load) mΩ, 60 (Single Load) mΩ | |
| Length | 17.1mm | |
| Depth | 17.7mm | |
| Height | 12.5mm | |
| Dimensions | 17.1 x 17.7 x 12.5mm | |
| Maximum Self Resonant Frequency | 17 (Single Load) MHz, 25 (Dual Load) MHz | |
| Lead Pitch | 15mm | |
| Series | RS | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 16 (Dual Load) μH, 65 (Dual Load) μH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 30 (Dual Load) mΩ, 60 (Single Load) mΩ | ||
Length 17.1mm | ||
Depth 17.7mm | ||
Height 12.5mm | ||
Dimensions 17.1 x 17.7 x 12.5mm | ||
Maximum Self Resonant Frequency 17 (Single Load) MHz, 25 (Dual Load) MHz | ||
Lead Pitch 15mm | ||
Series RS | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- TH
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
