Bourns 3.3 mH ±10% Ferrite DR Radial Inductor, Max SRF:900kHz, Q:50, 170mA Idc, 3.7Ω Rdc, RLB
- RS Stock No.:
- 874-9823
- Mfr. Part No.:
- RLB1314-332KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-9823
- Mfr. Part No.:
- RLB1314-332KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 3.3 mH | |
Maximum DC Current | 170mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 3.7Ω | |
Tolerance | ±10% | |
Diameter | 11.7mm | |
Height | 12mm | |
Dimensions | 11.7 (Dia.) x 12mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 900kHz | |
Lead Pitch | 7mm | |
Series | RLB | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Quality Factor | 50 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 3.3 mH | ||
Maximum DC Current 170mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.7Ω | ||
Tolerance ±10% | ||
Diameter 11.7mm | ||
Height 12mm | ||
Dimensions 11.7 (Dia.) x 12mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 900kHz | ||
Lead Pitch 7mm | ||
Series RLB | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Quality Factor 50 | ||
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)