Schurter 2 mH -30 → +50% Leaded Inductor, Max SRF:1.6MHz, 900mA Idc, 240mΩ Rdc, DKFP

Discontinued
RS Stock No.:
870-3397
Mfr. Part No.:
DKFP-6248-0102
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

2 mH

Maximum DC Current

900mA

Mounting Type

Radial

Maximum DC Resistance

240mΩ

Tolerance

-30 → +50%

Length

10.7mm

Depth

10.5mm

Height

8.2mm

Dimensions

10.7 x 10.5 x 8.2mm

Maximum Self Resonant Frequency

1.6MHz

Lead Pitch

6.25, 8.75mm

Series

DKFP

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Terminal Type

Radial Leaded

COO (Country of Origin):
LK

DKFP Magnetically Compensated Choke


The DKFP series magnetically compensated choke has been designed to be suitable for use in a wide variety of applications. These include but are not limited to applications such as attenuation of common mode interference, chopper amplifiers, DC drives and stepper motor controls or they could even be used for switching power supplies. They are a current compensated choke with THT-terminals and there are multiple PCB-mounting options.

Features:
High inductance and compact dimensions
Multiple pin configurations
THT-terminals
Wide current rating of 0.3 to 10A at Ta +40 °C
Operating temperature range: -25 to +125 °C

Standards

Housing material: UL94V-0
Sealing compound: UL94V-0


Schurter Leaded Inductors (Chokes)