- RS Stock No.:
- 870-3394
- Mfr. Part No.:
- DKFP-6248-D504
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3394
- Mfr. Part No.:
- DKFP-6248-D504
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
DKFP Magnetically Compensated Choke
The DKFP series magnetically compensated choke has been designed to be suitable for use in a wide variety of applications. These include but are not limited to applications such as attenuation of common mode interference, chopper amplifiers, DC drives and stepper motor controls or they could even be used for switching power supplies. They are a current compensated choke with THT-terminals and there are multiple PCB-mounting options.
Features:
High inductance and compact dimensions
Multiple pin configurations
THT-terminals
Wide current rating of 0.3 to 10A at Ta +40 °C
Operating temperature range: -25 to +125 °C
High inductance and compact dimensions
Multiple pin configurations
THT-terminals
Wide current rating of 0.3 to 10A at Ta +40 °C
Operating temperature range: -25 to +125 °C
Standards
Housing material: UL94V-0
Sealing compound: UL94V-0
Sealing compound: UL94V-0
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4 mH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 500mΩ |
Tolerance | -30 → +50% |
Length | 10.7mm |
Depth | 10.5mm |
Height | 8.2mm |
Dimensions | 10.7 x 10.5 x 8.2mm |
Maximum Self Resonant Frequency | 1.2MHz |
Lead Pitch | 6.25, 8.75mm |
Series | DKFP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |