FUSS-EMV 330 μH Leaded Inductor, 180A Idc 1500 V dc, ZKD400/800

Bulk discount available

Subtotal (1 unit)*

£393.01

(exc. VAT)

£471.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£393.01
10 - 19£353.71
20 - 24£318.34
25 - 49£286.50
50 +£257.81

*price indicative

RS Stock No.:
866-1906
Mfr. Part No.:
ZKD400/800-180
Brand:
FUSS-EMV
Find similar products by selecting one or more attributes.
Select all

Brand

FUSS-EMV

Inductance

330 μH

Maximum DC Current

180A

Mounting Type

Panel Mount

Length

174mm

Depth

135mm

Height

135mm

Dimensions

174 x 220 x 135mm

Series

ZKD400/800

Maximum Operating Temperature

+40°C

Filter DC-Bus-Reactor, ZDK400 Series


Series Information


The ZKD400 series of DC reactors from FUSS EMV connect directly to the DC Bus. These DC bus reactors improve the energy efficiency of the frequency inverter and extend the life of DC bus capacitors. They smooth the DC bus current and dampen the harmonic current. The harmonic current must be within the limit and respects of EN61000-3-12.

Related links