Bourns 820 μH ±10% Ferrite DR Leaded Inductor, Max SRF:1.5MHz, Q:20, 560mA Idc, 1.8Ω Rdc, RLB9012
- RS Stock No.:
- 860-4170
- Mfr. Part No.:
- RLB9012-821KL
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 860-4170
- Mfr. Part No.:
- RLB9012-821KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 820 μH | |
| Maximum DC Current | 560mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 1.8Ω | |
| Tolerance | ±10% | |
| Diameter | 9mm | |
| Length | 30.2mm | |
| Height | 12.2mm | |
| Dimensions | 9 (Dia.) x 12.2mm | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 1.5MHz | |
| Lead Pitch | 5mm | |
| Series | RLB9012 | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.65mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial Leaded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 820 μH | ||
Maximum DC Current 560mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.8Ω | ||
Tolerance ±10% | ||
Diameter 9mm | ||
Length 30.2mm | ||
Height 12.2mm | ||
Dimensions 9 (Dia.) x 12.2mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 1.5MHz | ||
Lead Pitch 5mm | ||
Series RLB9012 | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
Bourns RLB9012 Series Radial Inductor
Available in E12 series
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters
Bourns Leaded Inductors (Chokes)
