Bourns 150 μH ±10% Iron Leaded Inductor, Max SRF:1kHz, 4.3A Idc, 49mΩ Rdc, PM2110
- RS Stock No.:
- 860-4114
- Mfr. Part No.:
- PM2110-151K-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-4114
- Mfr. Part No.:
- PM2110-151K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 150 μH | |
Maximum DC Current | 4.3A | |
Mounting Type | Surface Mount | |
Maximum DC Resistance | 49mΩ | |
Tolerance | ±10% | |
Length | 30.5mm | |
Depth | 25.4mm | |
Height | 14.99mm | |
Dimensions | 30.5 x 25.4 x 14.99mm | |
Core Material | Iron | |
Maximum Self Resonant Frequency | 1kHz | |
Series | PM2110 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 4.3A | ||
Mounting Type Surface Mount | ||
Maximum DC Resistance 49mΩ | ||
Tolerance ±10% | ||
Length 30.5mm | ||
Depth 25.4mm | ||
Height 14.99mm | ||
Dimensions 30.5 x 25.4 x 14.99mm | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 1kHz | ||
Series PM2110 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics