Bourns 3.3 μH ±5% Ferrite DR Leaded Inductor, Max SRF:60MHz, Q:50, 575mA Idc, 300mΩ Rdc, 78F

Discontinued
RS Stock No.:
860-4082
Mfr. Part No.:
78F3R3J-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

575mA

Mounting Type

Axial

Maximum DC Resistance

300mΩ

Tolerance

±5%

Diameter

2.79mm

Length

57.91mm

Height

7.11mm

Dimensions

2.79 (Dia.) x 7.11mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

60MHz

Series

78F

Terminal Type

Axial Leaded

Minimum Operating Temperature

-55°C

Minimum Quality Factor

50

Lead Diameter

0.51mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

Bourns 78F Series Axial Inductors


Bourns 78F Series conformal coated RF chokes offer a high current rating with low core loss and a high dielectric strength. The 78F series are suitable for use in DC-DC converters, power supplies and general purpose use.

Features and Benefits:
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant


Bourns Leaded Inductors (Chokes)