Bourns 1 μH ±10% Ferrite DR Leaded Inductor, Max SRF:180MHz, Q:40, 815mA Idc, 150mΩ Rdc, 78F
- RS Stock No.:
- 860-4076
- Mfr. Part No.:
- 78F1R0K-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 860-4076
- Mfr. Part No.:
- 78F1R0K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 815mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 150mΩ | |
| Tolerance | ±10% | |
| Diameter | 2.79mm | |
| Length | 57.91mm | |
| Height | 7.11mm | |
| Dimensions | 2.79 (Dia.) x 7.11mm | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 180MHz | |
| Series | 78F | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.51mm | |
| Minimum Quality Factor | 40 | |
| Terminal Type | Axial Leaded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 815mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 150mΩ | ||
Tolerance ±10% | ||
Diameter 2.79mm | ||
Length 57.91mm | ||
Height 7.11mm | ||
Dimensions 2.79 (Dia.) x 7.11mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 180MHz | ||
Series 78F | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.51mm | ||
Minimum Quality Factor 40 | ||
Terminal Type Axial Leaded | ||
- COO (Country of Origin):
- TW
Bourns 78F Series Axial Inductors
Bourns 78F Series conformal coated RF chokes offer a high current rating with low core loss and a high dielectric strength. The 78F series are suitable for use in DC-DC converters, power supplies and general purpose use.
Features and Benefits:
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Bourns Leaded Inductors (Chokes)
