Bourns 10 μH ±5% Ferrite DR Leaded Inductor, Max SRF:18MHz, Q:40, 370mA Idc, 750mΩ Rdc, 78F
- RS Stock No.:
- 860-4060
- Mfr. Part No.:
- 78F100J-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-4060
- Mfr. Part No.:
- 78F100J-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 370mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 750mΩ | |
Tolerance | ±5% | |
Diameter | 2.79mm | |
Length | 57.91mm | |
Height | 7.11mm | |
Dimensions | 2.79 (Dia.) x 7.11mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 18MHz | |
Series | 78F | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Axial Leaded | |
Minimum Quality Factor | 40 | |
Lead Diameter | 0.51mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 370mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 750mΩ | ||
Tolerance ±5% | ||
Diameter 2.79mm | ||
Length 57.91mm | ||
Height 7.11mm | ||
Dimensions 2.79 (Dia.) x 7.11mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 18MHz | ||
Series 78F | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
Minimum Quality Factor 40 | ||
Lead Diameter 0.51mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Bourns 78F Series Axial Inductors
Bourns 78F Series conformal coated RF chokes offer a high current rating with low core loss and a high dielectric strength. The 78F series are suitable for use in DC-DC converters, power supplies and general purpose use.
Features and Benefits:
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Low radiation
Low core loss
High current capacity
Axial mount
Operating temperature -55 to +105°C
Dielectric strength 500 Vrms
RoHS compliant
Bourns Leaded Inductors (Chokes)