Bourns 3.3 μH ±20% Ferrite Bobbin Core Leaded Inductor, Max SRF:79MHz, Q:20, 5.5A Idc, 25mΩ Rdc, 6000
- RS Stock No.:
- 860-4057
- Mfr. Part No.:
- 6000-3R3M-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 860-4057
- Mfr. Part No.:
- 6000-3R3M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 5.5A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 25mΩ | |
| Tolerance | ±20% | |
| Diameter | 9mm | |
| Length | 22.2mm | |
| Height | 12.2mm | |
| Dimensions | 9 (Dia.) x 12.2mm | |
| Core Material | Ferrite Bobbin Core | |
| Maximum Self Resonant Frequency | 79MHz | |
| Lead Pitch | 5mm | |
| Series | 6000 | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.7mm | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 5.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 25mΩ | ||
Tolerance ±20% | ||
Diameter 9mm | ||
Length 22.2mm | ||
Height 12.2mm | ||
Dimensions 9 (Dia.) x 12.2mm | ||
Core Material Ferrite Bobbin Core | ||
Maximum Self Resonant Frequency 79MHz | ||
Lead Pitch 5mm | ||
Series 6000 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.7mm | ||
Minimum Quality Factor 20 | ||
Bourns 6000 Series Radial Chokes
Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.
High current capacity
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C
Bourns Leaded Inductors (Chokes)
