Bourns 33 μH ±15% Toroidal Inductor, Max SRF:1kHz, 11.7A Idc, 13mΩ Rdc, 2300
- RS Stock No.:
- 860-3997
- Mfr. Part No.:
- 2307-V-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 860-3997
- Mfr. Part No.:
- 2307-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 11.7A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 13mΩ | |
| Tolerance | ±15% | |
| Diameter | 32.51mm | |
| Length | 45.21mm | |
| Height | 16.51mm | |
| Dimensions | 32.51 (Dia.) x 16.51mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Lead Pitch | 13.46mm | |
| Series | 2300 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 11.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 13mΩ | ||
Tolerance ±15% | ||
Diameter 32.51mm | ||
Length 45.21mm | ||
Height 16.51mm | ||
Dimensions 32.51 (Dia.) x 16.51mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 13.46mm | ||
Series 2300 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1.35mm | ||
- COO (Country of Origin):
- US
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
