Bourns 1 mH ±15% Leaded Inductor, Max SRF:1kHz, 1.9A Idc, 280mΩ Rdc, 2200

Discontinued
RS Stock No.:
860-3981
Mfr. Part No.:
2224-H-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

1.9A

Mounting Type

Radial

Maximum DC Resistance

280mΩ

Tolerance

±15%

Diameter

24.13mm

Length

26.67mm

Height

13.97mm

Dimensions

24.13 (Dia.) x 13.97mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

23.11mm

Series

2200

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

0.68mm

COO (Country of Origin):
US

Bourns 2200 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)