Bourns 100 μH ±15% Leaded Inductor, Max SRF:1kHz, 4.4A Idc, 56mΩ Rdc, 2200
- RS Stock No.:
- 860-3975
- Mfr. Part No.:
- 2212-H-RC
- Brand:
- Bourns
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.59
(exc. VAT)
£3.11
(inc. VAT)
- RS Stock No.:
- 860-3975
- Mfr. Part No.:
- 2212-H-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 4.4A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 56mΩ | |
| Tolerance | ±15% | |
| Diameter | 24.13mm | |
| Length | 26.67mm | |
| Height | 13.97mm | |
| Dimensions | 24.13 (Dia.) x 13.97mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Lead Pitch | 21.84mm | |
| Series | 2200 | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.86mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 4.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 56mΩ | ||
Tolerance ±15% | ||
Diameter 24.13mm | ||
Length 26.67mm | ||
Height 13.97mm | ||
Dimensions 24.13 (Dia.) x 13.97mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 21.84mm | ||
Series 2200 | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.86mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Bourns 2200 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)

