Bourns 100 μH ±20% Toroidal Inductor, Max SRF:1kHz, 6.8A Idc, 27mΩ Rdc, 2200LL
- RS Stock No.:
- 860-3972
- Mfr. Part No.:
- 2200LL-101-H-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-3972
- Mfr. Part No.:
- 2200LL-101-H-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 100 μH | |
Maximum DC Current | 6.8A | |
Mounting Type | Radial | |
Maximum DC Resistance | 27mΩ | |
Tolerance | ±20% | |
Diameter | 27.94mm | |
Length | 26.67mm | |
Height | 13.97mm | |
Dimensions | 27.94 (Dia.) x 13.97mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 26.16mm | |
Series | 2200LL | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 1.07mm | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 6.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 27mΩ | ||
Tolerance ±20% | ||
Diameter 27.94mm | ||
Length 26.67mm | ||
Height 13.97mm | ||
Dimensions 27.94 (Dia.) x 13.97mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 26.16mm | ||
Series 2200LL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 1.07mm | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- TW
Bourns 2200 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)