Bourns 22 μH ±15% Leaded Inductor, Max SRF:1kHz, 7A Idc, 15mΩ Rdc, 2100

Discontinued
RS Stock No.:
860-3931
Mfr. Part No.:
2105-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22 μH

Maximum DC Current

7A

Mounting Type

Radial

Maximum DC Resistance

15mΩ

Tolerance

±15%

Diameter

21.84mm

Length

34.5mm

Height

11.43mm

Dimensions

21.8 (Dia.) x 11.43mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

8.4mm

Series

2100

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

1.07mm

COO (Country of Origin):
US

Bourns 2100 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)