Bourns 220 μH ±20% Toroidal Inductor, Max SRF:1kHz, 3.5A Idc, 53mΩ Rdc, 2100LL
- RS Stock No.:
- 860-3925
- Mfr. Part No.:
- 2100LL-221-H-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 860-3925
- Mfr. Part No.:
- 2100LL-221-H-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 3.5A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 53mΩ | |
| Tolerance | ±20% | |
| Diameter | 21.84mm | |
| Length | 24.13mm | |
| Height | 11.43mm | |
| Dimensions | 21.84 (Dia.) x 11.43mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Lead Pitch | 19.3mm | |
| Series | 2100LL | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.86mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 3.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 53mΩ | ||
Tolerance ±20% | ||
Diameter 21.84mm | ||
Length 24.13mm | ||
Height 11.43mm | ||
Dimensions 21.84 (Dia.) x 11.43mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 19.3mm | ||
Series 2100LL | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.86mm | ||
- COO (Country of Origin):
- TW
Bourns 2100 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
