Vishay 60 mH ±2% Tinned Copper Leaded Inductor, TD
- RS Stock No.:
- 852-3911
- Mfr. Part No.:
- TD5Q3TAPJ6002F
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3911
- Mfr. Part No.:
- TD5Q3TAPJ6002F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 60 mH | |
| Mounting Type | Radial | |
| Tolerance | ±2% | |
| Diameter | 33.53mm | |
| Height | 17.48mm | |
| Dimensions | 33.53 (Dia.) x 17.48mm | |
| Core Material | Tinned Copper | |
| Series | TD | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial Leaded | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 60 mH | ||
Mounting Type Radial | ||
Tolerance ±2% | ||
Diameter 33.53mm | ||
Height 17.48mm | ||
Dimensions 33.53 (Dia.) x 17.48mm | ||
Core Material Tinned Copper | ||
Series TD | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Vishay TD5Q Series Radial Inductor
The IHV series of Vishay inductors. All inductors will provide excellent reliability and are made of the highest quality.
TD style combines low cost with excellent performance in commercial applications
TD style combines low cost with excellent performance in commercial applications
Tinned Copper terminal
Radial type
Radial type
Vishay Leaded Inductors
