Vishay 22 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:50, 285mA Idc, 1.2Ω Rdc, IRF
- RS Stock No.:
- 852-3876
- Mfr. Part No.:
- IRF01BH220K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3876
- Mfr. Part No.:
- IRF01BH220K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22 μH | |
| Maximum DC Current | 285mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 1.2Ω | |
| Tolerance | ±10% | |
| Diameter | 3.05mm | |
| Length | 89.16mm | |
| Height | 8.38mm | |
| Dimensions | 3.05 (Dia.) x 8.38mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Series | IRF | |
| Minimum Quality Factor | 50 | |
| Terminal Type | Axial Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22 μH | ||
Maximum DC Current 285mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 1.2Ω | ||
Tolerance ±10% | ||
Diameter 3.05mm | ||
Length 89.16mm | ||
Height 8.38mm | ||
Dimensions 3.05 (Dia.) x 8.38mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Series IRF | ||
Minimum Quality Factor 50 | ||
Terminal Type Axial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay IRF Series Axial Inductor
The IRF series of Vishay inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Colour band identification
Axial type
Ferrite Core
Axial type
Ferrite Core
Vishay Leaded Inductors
