Vishay 22 μH ±10% Iron Powder Leaded Inductor, Max SRF:41MHz, Q:45, 290mA Idc, 960mΩ Rdc, IMS
- RS Stock No.:
- 852-3867
- Mfr. Part No.:
- IMS05EB220K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3867
- Mfr. Part No.:
- IMS05EB220K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22 μH | |
| Maximum DC Current | 290mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 960mΩ | |
| Tolerance | ±10% | |
| Diameter | 4.11mm | |
| Length | 83.55mm | |
| Height | 10.41mm | |
| Dimensions | 4.11 (Dia.) x 10.41mm | |
| Core Material | Iron Powder | |
| Maximum Self Resonant Frequency | 41MHz | |
| Series | IMS | |
| Lead Diameter | 0.63mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Axial Leaded | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22 μH | ||
Maximum DC Current 290mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 960mΩ | ||
Tolerance ±10% | ||
Diameter 4.11mm | ||
Length 83.55mm | ||
Height 10.41mm | ||
Dimensions 4.11 (Dia.) x 10.41mm | ||
Core Material Iron Powder | ||
Maximum Self Resonant Frequency 41MHz | ||
Series IMS | ||
Lead Diameter 0.63mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- MX
Vishay IMS05 Series Axial Inductor
The IMS-05 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
