Vishay 1 mH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:60, 70mA Idc, 17.5Ω Rdc, IMS
- RS Stock No.:
- 852-3860
- Mfr. Part No.:
- IMS05EB102K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3860
- Mfr. Part No.:
- IMS05EB102K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1 mH | |
| Maximum DC Current | 70mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 17.5Ω | |
| Tolerance | ±10% | |
| Diameter | 4.11mm | |
| Length | 83.55mm | |
| Height | 10.41mm | |
| Dimensions | 4.11 (Dia.) x 10.41mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Series | IMS | |
| Minimum Quality Factor | 60 | |
| Terminal Type | Axial Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.63mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1 mH | ||
Maximum DC Current 70mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 17.5Ω | ||
Tolerance ±10% | ||
Diameter 4.11mm | ||
Length 83.55mm | ||
Height 10.41mm | ||
Dimensions 4.11 (Dia.) x 10.41mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Series IMS | ||
Minimum Quality Factor 60 | ||
Terminal Type Axial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.63mm | ||
- COO (Country of Origin):
- MX
Vishay IMS05 Series Axial Inductor
The IMS-05 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
