Vishay 470 μH ±5% Iron Leaded Inductor, Max SRF:4MHz, Q:65, 95mA Idc, 11.1Ω Rdc, IM
- RS Stock No.:
- 852-3857
- Mfr. Part No.:
- IM06EB471J
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3857
- Mfr. Part No.:
- IM06EB471J
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470 μH | |
| Maximum DC Current | 95mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 11.1Ω | |
| Tolerance | ±5% | |
| Diameter | 5.08mm | |
| Length | 52.83mm | |
| Height | 11.43mm | |
| Dimensions | 5.08 (Dia.) x 11.43mm | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 4MHz | |
| Series | IM | |
| Minimum Quality Factor | 65 | |
| Lead Diameter | 0.68mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Axial Leaded | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470 μH | ||
Maximum DC Current 95mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 11.1Ω | ||
Tolerance ±5% | ||
Diameter 5.08mm | ||
Length 52.83mm | ||
Height 11.43mm | ||
Dimensions 5.08 (Dia.) x 11.43mm | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 4MHz | ||
Series IM | ||
Minimum Quality Factor 65 | ||
Lead Diameter 0.68mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
- COO (Country of Origin):
- US
Vishay IM06 Series Axial Inductor
The IM06 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
