Vishay 470 μH ±5% Iron Leaded Inductor, Max SRF:3.9MHz, Q:65, 100mA Idc, 17.9Ω Rdc, IM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
852-3854
Mfr. Part No.:
IM04EB471J
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470 μH

Maximum DC Current

100mA

Mounting Type

Axial

Maximum DC Resistance

17.9Ω

Tolerance

±5%

Diameter

4.19mm

Length

51.18mm

Height

9.78mm

Dimensions

4.19 (Dia.) x 9.78mm

Core Material

Iron

Maximum Self Resonant Frequency

3.9MHz

Series

IM

Minimum Quality Factor

65

Terminal Type

Axial Leaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.68mm

COO (Country of Origin):
MX

Vishay IM04 Series Axial Inductor


The IM04 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.

Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection


Vishay Leaded Inductors