Vishay 100 μH ±10% Ferrite Leaded Inductor, Max SRF:46MHz, Q:50, 160mA Idc, 3.12Ω Rdc, IMS
- RS Stock No.:
- 852-3851
- Mfr. Part No.:
- IMS05EB101K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3851
- Mfr. Part No.:
- IMS05EB101K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100 μH | |
| Maximum DC Current | 160mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 3.12Ω | |
| Tolerance | ±10% | |
| Diameter | 4.11mm | |
| Length | 83.55mm | |
| Height | 10.41mm | |
| Dimensions | 4.11 (Dia.) x 10.41mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 46MHz | |
| Series | IMS | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.63mm | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 50 | |
| Terminal Type | Axial Leaded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100 μH | ||
Maximum DC Current 160mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 3.12Ω | ||
Tolerance ±10% | ||
Diameter 4.11mm | ||
Length 83.55mm | ||
Height 10.41mm | ||
Dimensions 4.11 (Dia.) x 10.41mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 46MHz | ||
Series IMS | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.63mm | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 50 | ||
Terminal Type Axial Leaded | ||
- COO (Country of Origin):
- MX
Vishay IMS05 Series Axial Inductor
The IMS-05 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
