Vishay 330 nH ±10% Phenolic Leaded Inductor, Max SRF:410MHz, Q:30, 815mA Idc, 220mΩ Rdc, IM
- RS Stock No.:
- 852-3848
- Mfr. Part No.:
- IM02EBR33K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3848
- Mfr. Part No.:
- IM02EBR33K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 330 nH | |
| Maximum DC Current | 815mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 220mΩ | |
| Tolerance | ±10% | |
| Diameter | 2.67mm | |
| Length | 48mm | |
| Height | 6.6mm | |
| Dimensions | 2.67 (Dia.) x 6.60mm | |
| Core Material | Phenolic | |
| Maximum Self Resonant Frequency | 410MHz | |
| Series | IM | |
| Minimum Quality Factor | 30 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Axial Leaded | |
| Lead Diameter | 0.54mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 330 nH | ||
Maximum DC Current 815mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 220mΩ | ||
Tolerance ±10% | ||
Diameter 2.67mm | ||
Length 48mm | ||
Height 6.6mm | ||
Dimensions 2.67 (Dia.) x 6.60mm | ||
Core Material Phenolic | ||
Maximum Self Resonant Frequency 410MHz | ||
Series IM | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
Lead Diameter 0.54mm | ||
- COO (Country of Origin):
- MX
Vishay IM02 Series Axial Inductor
The IM02 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
