Vishay 220 nH ±10% Phenolic Leaded Inductor, Max SRF:510MHz, Q:33, 1.025A Idc, 140mΩ Rdc, IM
- RS Stock No.:
- 852-3839
- Mfr. Part No.:
- IM02EBR22K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3839
- Mfr. Part No.:
- IM02EBR22K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 1.025A | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 140mΩ | |
| Tolerance | ±10% | |
| Diameter | 2.67mm | |
| Length | 48mm | |
| Height | 6.6mm | |
| Dimensions | 2.67 (Dia.) x 6.60mm | |
| Core Material | Phenolic | |
| Maximum Self Resonant Frequency | 510MHz | |
| Series | IM | |
| Minimum Quality Factor | 33 | |
| Terminal Type | Axial Leaded | |
| Lead Diameter | 0.54mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 1.025A | ||
Mounting Type Axial | ||
Maximum DC Resistance 140mΩ | ||
Tolerance ±10% | ||
Diameter 2.67mm | ||
Length 48mm | ||
Height 6.6mm | ||
Dimensions 2.67 (Dia.) x 6.60mm | ||
Core Material Phenolic | ||
Maximum Self Resonant Frequency 510MHz | ||
Series IM | ||
Minimum Quality Factor 33 | ||
Terminal Type Axial Leaded | ||
Lead Diameter 0.54mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Vishay IM02 Series Axial Inductor
The IM02 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
