Vishay 47 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:45, 110mA Idc, 4.5Ω Rdc, IM
- RS Stock No.:
- 852-3823
- Mfr. Part No.:
- IM02EB470K
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3823
- Mfr. Part No.:
- IM02EB470K
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47 μH | |
| Maximum DC Current | 110mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 4.5Ω | |
| Tolerance | ±10% | |
| Diameter | 2.67mm | |
| Length | 48mm | |
| Height | 6.6mm | |
| Dimensions | 2.67 (Dia.) x 6.60mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 20MHz | |
| Series | IM | |
| Lead Diameter | 0.54mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Axial Leaded | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47 μH | ||
Maximum DC Current 110mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 4.5Ω | ||
Tolerance ±10% | ||
Diameter 2.67mm | ||
Length 48mm | ||
Height 6.6mm | ||
Dimensions 2.67 (Dia.) x 6.60mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Series IM | ||
Lead Diameter 0.54mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- MX
Vishay IM02 Series Axial Inductor
The IM02 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
