Vishay 560 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 1A Idc, 500mΩ Rdc, IHD
- RS Stock No.:
- 852-3728
- Mfr. Part No.:
- IHD3BH561L
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3728
- Mfr. Part No.:
- IHD3BH561L
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 560 μH | |
| Maximum DC Current | 1A | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 500mΩ | |
| Tolerance | ±15% | |
| Diameter | 11.68mm | |
| Height | 22.86mm | |
| Dimensions | 11.68 (Dia.) x 22.86mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1kHz | |
| Series | IHD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Diameter | 0.81mm | |
| Terminal Type | Axial Leaded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 560 μH | ||
Maximum DC Current 1A | ||
Mounting Type Axial | ||
Maximum DC Resistance 500mΩ | ||
Tolerance ±15% | ||
Diameter 11.68mm | ||
Height 22.86mm | ||
Dimensions 11.68 (Dia.) x 22.86mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.81mm | ||
Terminal Type Axial Leaded | ||
Non Compliant
- COO (Country of Origin):
- MX
Vishay IHD3 Series Axial Inductor
The IHD3 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Vishay Leaded Inductors
