Vishay 680 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 410mA Idc, 1.5Ω Rdc, IHD
- RS Stock No.:
- 852-3719
- Mfr. Part No.:
- IHD1EB681L
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3719
- Mfr. Part No.:
- IHD1EB681L
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 680 μH | |
| Maximum DC Current | 410mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 1.5Ω | |
| Tolerance | ±15% | |
| Diameter | 6.85mm | |
| Height | 17.78mm | |
| Dimensions | 6.85 (Dia.) x 17.78mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1kHz | |
| Series | IHD | |
| Terminal Type | Axial Leaded | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.81mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 680 μH | ||
Maximum DC Current 410mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 1.5Ω | ||
Tolerance ±15% | ||
Diameter 6.85mm | ||
Height 17.78mm | ||
Dimensions 6.85 (Dia.) x 17.78mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHD | ||
Terminal Type Axial Leaded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.81mm | ||
- COO (Country of Origin):
- MX
Vishay IHD1 Series Axial Inductor
The IHD1 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Vishay Leaded Inductors
