Vishay 47 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 4A Idc, 30mΩ Rdc, IHD

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 190)

£2.499

(exc. VAT)

£2.999

(inc. VAT)

RS Stock No.:
852-3716
Mfr. Part No.:
IHD-3 47 15%
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

47 μH

Maximum DC Current

4A

Mounting Type

Axial

Maximum DC Resistance

30mΩ

Tolerance

±15%

Diameter

11.68mm

Height

22.86mm

Dimensions

11.68 (Dia.) x 22.86mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Series

IHD

Terminal Type

Axial Leaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.81mm

Non Compliant

COO (Country of Origin):
MX

Vishay IHD3 Series Axial Inductor


The IHD3 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.

Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance


Vishay Leaded Inductors