Vishay 100 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 1.1A Idc, 200mΩ Rdc, IHD

Discontinued
RS Stock No.:
852-3683
Mfr. Part No.:
IHD1EB101L
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100 μH

Maximum DC Current

1.1A

Mounting Type

Axial

Maximum DC Resistance

200mΩ

Tolerance

±15%

Diameter

6.85mm

Height

17.78mm

Dimensions

6.85 (Dia.) x 17.78mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Series

IHD

Lead Diameter

0.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

Vishay IHD1 Series Axial Inductor


The IHD1 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.

Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance


Vishay Leaded Inductors