Vishay 10 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 2.8A Idc, 30mΩ Rdc, IHD

Discontinued
RS Stock No.:
852-3680
Mfr. Part No.:
IHD1EB100L
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10 μH

Maximum DC Current

2.8A

Mounting Type

Axial

Maximum DC Resistance

30mΩ

Tolerance

±15%

Diameter

6.85mm

Height

17.78mm

Dimensions

6.85 (Dia.) x 17.78mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Series

IHD

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.81mm

COO (Country of Origin):
MX

Vishay IHD1 Series Axial Inductor


The IHD1 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.

Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance


Vishay Leaded Inductors