Vishay 50 μH ±10% Ferrite Leaded Inductor, Max SRF:1kHz, 4.3A Idc, 50mΩ Rdc, IHA
- RS Stock No.:
- 852-3643
- Mfr. Part No.:
- IHA304EB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3643
- Mfr. Part No.:
- IHA304EB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 50 μH | |
| Maximum DC Current | 4.3A | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Diameter | 13.97mm | |
| Height | 23.37mm | |
| Dimensions | 13.97 (Dia.) x 23.37mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1kHz | |
| Series | IHA | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.81mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 50 μH | ||
Maximum DC Current 4.3A | ||
Mounting Type Axial | ||
Maximum DC Resistance 50mΩ | ||
Tolerance ±10% | ||
Diameter 13.97mm | ||
Height 23.37mm | ||
Dimensions 13.97 (Dia.) x 23.37mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHA | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.81mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Vishay IHA Series Axial Inductor
The IHA series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors boast a low cost construction and still making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
Pre-tinned leads
Axial type
Pre-tinned leads
Vishay Leaded Inductors
