Vishay 500 μH ±10% Ferrite Leaded Inductor, Max SRF:1kHz, 1.6A Idc, 420mΩ Rdc, IHA
- RS Stock No.:
- 852-3621
- Mfr. Part No.:
- IHA104EB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3621
- Mfr. Part No.:
- IHA104EB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 500 μH | |
Maximum DC Current | 1.6A | |
Mounting Type | Axial | |
Maximum DC Resistance | 420mΩ | |
Tolerance | ±10% | |
Diameter | 13.97mm | |
Height | 26.67mm | |
Dimensions | 13.97 (Dia.) x 26.67mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1kHz | |
Series | IHA | |
Lead Diameter | 0.81mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 500 μH | ||
Maximum DC Current 1.6A | ||
Mounting Type Axial | ||
Maximum DC Resistance 420mΩ | ||
Tolerance ±10% | ||
Diameter 13.97mm | ||
Height 26.67mm | ||
Dimensions 13.97 (Dia.) x 26.67mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHA | ||
Lead Diameter 0.81mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Vishay IHA Series Axial Inductor
The IHA series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors boast a low cost construction and still making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
Pre-tinned leads
Axial type
Pre-tinned leads
Vishay Leaded Inductors