Wurth 2 x 11 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 900mA Idc, 2 x
- RS Stock No.:
- 816-4758
- Mfr. Part No.:
- 7448010911
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.66
(exc. VAT)
£9.19
(inc. VAT)
- RS Stock No.:
- 816-4758
- Mfr. Part No.:
- 7448010911
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 2 x 11 mH | |
Maximum DC Current | 900mA | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 2 x 430mΩ | |
Tolerance | -30 → +50% | |
Length | 14mm | |
Depth | 7.5mm | |
Height | 16mm | |
Dimensions | 14 x 7.5 x 16mm | |
Core Material | Nano Crystalline | |
Maximum Self Resonant Frequency | 1 kHz → 300 MHz | |
Lead Pitch | 10mm | |
Series | WE-CMBNC | |
Lead Diameter | 0.7mm | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 11 mH | ||
Maximum DC Current 900mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2 x 430mΩ | ||
Tolerance -30 → +50% | ||
Length 14mm | ||
Depth 7.5mm | ||
Height 16mm | ||
Dimensions 14 x 7.5 x 16mm | ||
Core Material Nano Crystalline | ||
Maximum Self Resonant Frequency 1 kHz → 300 MHz | ||
Lead Pitch 10mm | ||
Series WE-CMBNC | ||
Lead Diameter 0.7mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)