Bourns 2.2 mH ±10% Ferrite Radial Inductor, Max SRF:1.5MHz, Q:35, 180mA Idc, 6.25Ω Rdc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
811-8881
Mfr. Part No.:
RL875-222K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 mH

Maximum DC Current

180mA

Maximum DC Resistance

6.25Ω

Tolerance

±10%

Diameter

7.8mm

Height

7.5mm

Dimensions

7.8 (Dia.) x 7.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5MHz

Lead Pitch

5mm

Maximum Operating Temperature

+105°C

Lead Diameter

0.7mm

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Bourns RL875 Series Radial Inductor


RL875 Series Radial Inductor with a current rating of 180mA
RoHS compliant
Applications include: DC/DC converters; Power supplies; Desktop notebooks; Output chokes


Bourns Leaded Inductors (Chokes)