Murata 680 μH ±10% Leaded Inductor, Max SRF:1kHz, 420mA Idc, 1.5Ω Rdc, 1300R
- RS Stock No.:
- 800-4407
- Mfr. Part No.:
- 13R684C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 800-4407
- Mfr. Part No.:
- 13R684C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 680 μH | |
| Maximum DC Current | 420mA | |
| Maximum DC Resistance | 1.5Ω | |
| Tolerance | ±10% | |
| Diameter | 9.5mm | |
| Height | 13.5mm | |
| Dimensions | 9.5 (Dia.) x 13.5mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Lead Pitch | 5mm | |
| Series | 1300R | |
| Lead Diameter | 0.65mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 680 μH | ||
Maximum DC Current 420mA | ||
Maximum DC Resistance 1.5Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 13.5mm | ||
Dimensions 9.5 (Dia.) x 13.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 5mm | ||
Series 1300R | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Murata Leaded Inductors (Chokes)
