Murata 33 mH ±10% Leaded Inductor, Max SRF:1kHz, 60mA Idc, 68Ω Rdc, 1300R

Discontinued
RS Stock No.:
800-4390
Mfr. Part No.:
13R336C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

33 mH

Maximum DC Current

60mA

Maximum DC Resistance

68Ω

Tolerance

±10%

Diameter

9.5mm

Height

13.5mm

Dimensions

9.5 (Dia.) x 13.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

5mm

Series

1300R

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.65mm

COO (Country of Origin):
CN

Murata 1300R Series Radial Lead Inductors


1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH


Murata Leaded Inductors (Chokes)