Wurth 47 mH ±10% Ferrite Leaded Inductor, Max SRF:0.15MHz, 70mA Idc, 100Ω Rdc, WE-TIS
- RS Stock No.:
- 749-8372
- Mfr. Part No.:
- 7447471473
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-8372
- Mfr. Part No.:
- 7447471473
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 47 mH | |
Maximum DC Current | 70mA | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 100Ω | |
Tolerance | ±10% | |
Diameter | 11mm | |
Height | 11.5mm | |
Dimensions | 11 (Dia.) x 11.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 0.15MHz | |
Lead Pitch | 5mm | |
Series | WE-TIS | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 mH | ||
Maximum DC Current 70mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 100Ω | ||
Tolerance ±10% | ||
Diameter 11mm | ||
Height 11.5mm | ||
Dimensions 11 (Dia.) x 11.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 0.15MHz | ||
Lead Pitch 5mm | ||
Series WE-TIS | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Wurth WE-TIS Series Radial Inductors
WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter
Wurth Leaded Inductors (Chokes)