Wurth 2 x 5.6 mH -30 → +50% Ferrite Leaded Inductor, 600mA Idc, 2 x 0.83Ω Rdc, WE-TFC Series
- RS Stock No.:
- 744-5078
- Mfr. Part No.:
- 744862056
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 744-5078
- Mfr. Part No.:
- 744862056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 5.6 mH | |
| Maximum DC Current | 600mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 2 x 0.83Ω | |
| Tolerance | -30 → +50% | |
| Length | 17mm | |
| Depth | 11mm | |
| Height | 17mm | |
| Dimensions | 17 x 11 x 17mm | |
| Core Material | Ferrite | |
| Lead Pitch | 8mm | |
| Series | WE-TFC Series | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 5.6 mH | ||
Maximum DC Current 600mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2 x 0.83Ω | ||
Tolerance -30 → +50% | ||
Length 17mm | ||
Depth 11mm | ||
Height 17mm | ||
Dimensions 17 x 11 x 17mm | ||
Core Material Ferrite | ||
Lead Pitch 8mm | ||
Series WE-TFC Series | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
Wurth Leaded Inductors (Chokes)

