Pulse 100 μH ±20% Leaded Inductor, 5A Idc, 34mΩ Rdc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
742-8332
Mfr. Part No.:
PE-92112KNL
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

100 μH

Maximum DC Current

5A

Mounting Type

Radial

Maximum DC Resistance

34mΩ

Tolerance

±20%

Length

33.02mm

Depth

17.78mm

Height

35.56mm

Dimensions

33.02 x 17.78 x 35.56mm

Lead Pitch

12.7mm

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CN

Pulse PE Series Toroid Power Chokes


Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters


Pulse Leaded Inductors (Chokes)