Pulse 100 μH ±20% Leaded Inductor, 3.6A Idc, 45mΩ Rdc

Discontinued
Packaging Options:
RS Stock No.:
742-8326
Mfr. Part No.:
PE-92108KNL
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

100 μH

Maximum DC Current

3.6A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Lead Diameter

0.8128mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™


Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.


Pulse Leaded Inductors (Chokes)