Pulse 145 μH ±20% Leaded Inductor, 3A Idc, 87mΩ Rdc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
742-8313
Mfr. Part No.:
PE-92105KNL
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

145 μH

Maximum DC Current

3A

Mounting Type

Radial

Maximum DC Resistance

87mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Lead Diameter

0.635mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Pulse PE Series Toroid Power Chokes


Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters


Pulse Leaded Inductors (Chokes)