Pulse 1.8 mH Leaded Inductor, Max SRF:2.2MHz, 2.5A Idc, 80mΩ Rdc
- RS Stock No.:
- 742-8225
- Mfr. Part No.:
- PE-53912NLT
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-8225
- Mfr. Part No.:
- PE-53912NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 1.8 mH | |
| Maximum DC Current | 2.5A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 80mΩ | |
| Length | 19.56mm | |
| Depth | 17.02mm | |
| Height | 9.9mm | |
| Dimensions | 19.56 x 17.02 x 9.9mm | |
| Maximum Self Resonant Frequency | 2.2MHz | |
| Lead Pitch | 11.3 mm, 16.76 mm | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 1.8 mH | ||
Maximum DC Current 2.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 80mΩ | ||
Length 19.56mm | ||
Depth 17.02mm | ||
Height 9.9mm | ||
Dimensions 19.56 x 17.02 x 9.9mm | ||
Maximum Self Resonant Frequency 2.2MHz | ||
Lead Pitch 11.3 mm, 16.76 mm | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Pulse PE-539 Series SMD Common Mode Chokes
Pulse common mode chokes suitable for a variety of applications.
Pick & Place compatible
250Vac Rated voltage
Low RFI toroid
250Vac Rated voltage
Low RFI toroid
Pulse SMD Common Mode Chokes
