- RS Stock No.:
- 742-8149
- Mfr. Part No.:
- PE-53817NL
- Brand:
- Pulse
Discontinued product
- RS Stock No.:
- 742-8149
- Mfr. Part No.:
- PE-53817NL
- Brand:
- Pulse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse Toroid Inductors for National Semiconductors 150kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 375 μH |
Maximum DC Current | 360mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.3Ω |
Tolerance | ±20% |
Length | 12.57mm |
Depth | 12.57mm |
Height | 9.52mm |
Dimensions | 12.57 x 12.57 x 9.52mm |
Lead Pitch | 9.52mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.51mm |
- RS Stock No.:
- 742-8149
- Mfr. Part No.:
- PE-53817NL
- Brand:
- Pulse