Pulse 220 μH ±20% Leaded Inductor, 3A Idc, 70mΩ Rdc
- RS Stock No.:
- 742-7994
- Mfr. Part No.:
- PE-53116NL
- Brand:
- Pulse
Discontinued
- RS Stock No.:
- 742-7994
- Mfr. Part No.:
- PE-53116NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 220 μH | |
| Maximum DC Current | 3A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 70mΩ | |
| Tolerance | ±20% | |
| Length | 33.02mm | |
| Depth | 17.78mm | |
| Height | 35.56mm | |
| Dimensions | 33.02 x 17.78 x 35.56mm | |
| Lead Pitch | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Lead Diameter | 0.8128mm | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 220 μH | ||
Maximum DC Current 3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 33.02mm | ||
Depth 17.78mm | ||
Height 35.56mm | ||
Dimensions 33.02 x 17.78 x 35.56mm | ||
Lead Pitch 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Lead Diameter 0.8128mm | ||
- COO (Country of Origin):
- CN
Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
