Pulse 150 μH ±20% Leaded Inductor, 3A Idc, 100mΩ Rdc

Discontinued
Packaging Options:
RS Stock No.:
742-7991
Mfr. Part No.:
PE-53115NL
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

150 μH

Maximum DC Current

3A

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Lead Diameter

0.635mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CN

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™


Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.


Pulse Leaded Inductors (Chokes)